
TMPC 0503H-6R8MG-D | |
|---|---|
DigiKey Part Number | 4816-TMPC0503H-6R8MG-DTR-ND - Tape & Reel (TR) 4816-TMPC0503H-6R8MG-DCT-ND - Cut Tape (CT) 4816-TMPC0503H-6R8MG-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPC 0503H-6R8MG-D |
Description | FIXED IND 6.8UH 4A 76.2 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Inductor 4 A 76.2Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 76.2Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.205" W (5.70mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,48900 € | 4,89 € |
| 25 | 0,44760 € | 11,19 € |
| 50 | 0,41940 € | 20,97 € |
| 100 | 0,39280 € | 39,28 € |
| 250 | 0,36060 € | 90,15 € |
| 500 | 0,33810 € | 169,05 € |
| 1.000 | 0,31717 € | 317,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29764 € | 595,28 € |
| 4.000 | 0,27942 € | 1.117,68 € |
| 6.000 | 0,26932 € | 1.615,92 € |
| 10.000 | 0,25717 € | 2.571,70 € |
| 14.000 | 0,24950 € | 3.493,00 € |
| 20.000 | 0,24163 € | 4.832,60 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

