
TMPC 0503H-1R5MG-D | |
|---|---|
DigiKey Part Number | 4816-TMPC0503H-1R5MG-DTR-ND - Tape & Reel (TR) 4816-TMPC0503H-1R5MG-DCT-ND - Cut Tape (CT) 4816-TMPC0503H-1R5MG-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPC 0503H-1R5MG-D |
Description | FIXED IND 1.5UH 6A 25 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Inductor 6 A 25Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 25Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.205" W (5.70mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,49500 € | 4,95 € |
| 25 | 0,45320 € | 11,33 € |
| 50 | 0,42460 € | 21,23 € |
| 100 | 0,39780 € | 39,78 € |
| 250 | 0,36512 € | 91,28 € |
| 500 | 0,34236 € | 171,18 € |
| 1.000 | 0,32116 € | 321,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30139 € | 602,78 € |
| 4.000 | 0,28293 € | 1.131,72 € |
| 6.000 | 0,27271 € | 1.636,26 € |
| 10.000 | 0,26041 € | 2.604,10 € |
| 14.000 | 0,25264 € | 3.536,96 € |
| 20.000 | 0,24468 € | 4.893,60 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

