
TMPC 0412HPV-R47MG-Z02 | |
|---|---|
DigiKey Part Number | 4816-TMPC0412HPV-R47MG-Z02TR-ND - Tape & Reel (TR) 4816-TMPC0412HPV-R47MG-Z02CT-ND - Cut Tape (CT) 4816-TMPC0412HPV-R47MG-Z02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPC 0412HPV-R47MG-Z02 |
Description | FIXED IND 470NH 6A 20 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Inductor 6 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 20mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 6.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,86800 € | 8,68 € |
| 25 | 0,79560 € | 19,89 € |
| 50 | 0,74520 € | 37,26 € |
| 100 | 0,69840 € | 69,84 € |
| 250 | 0,64140 € | 160,35 € |
| 500 | 0,60172 € | 300,86 € |
| 1.000 | 0,56467 € | 564,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,49787 € | 1.991,48 € |
| 8.000 | 0,46775 € | 3.742,00 € |
| 12.000 | 0,45106 € | 5.412,72 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

