
TMPC 0412HPV-2R2MG-Z02 | |
|---|---|
DigiKey Part Number | 4816-TMPC0412HPV-2R2MG-Z02TR-ND - Tape & Reel (TR) 4816-TMPC0412HPV-2R2MG-Z02CT-ND - Cut Tape (CT) 4816-TMPC0412HPV-2R2MG-Z02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPC 0412HPV-2R2MG-Z02 |
Description | FIXED IND 2.2UH 2.8A 80 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Inductor 2.8 A 80mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,87900 € | 8,79 € |
| 25 | 0,80560 € | 20,14 € |
| 50 | 0,75460 € | 37,73 € |
| 100 | 0,70720 € | 70,72 € |
| 250 | 0,64948 € | 162,37 € |
| 500 | 0,60928 € | 304,64 € |
| 1.000 | 0,57178 € | 571,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,50414 € | 2.016,56 € |
| 8.000 | 0,47364 € | 3.789,12 € |
| 12.000 | 0,45673 € | 5.480,76 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

