
TMPC 0412HP-1R0MG-Z02 | |
|---|---|
DigiKey Part Number | 4816-TMPC0412HP-1R0MG-Z02TR-ND - Tape & Reel (TR) 4816-TMPC0412HP-1R0MG-Z02CT-ND - Cut Tape (CT) 4816-TMPC0412HP-1R0MG-Z02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPC 0412HP-1R0MG-Z02 |
Description | FIXED IND 1UH 4A 47 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Inductor 4 A 47mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 47mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 $ | 0,95 $ |
| 10 | 0,75700 $ | 7,57 $ |
| 25 | 0,69400 $ | 17,35 $ |
| 50 | 0,65000 $ | 32,50 $ |
| 100 | 0,60910 $ | 60,91 $ |
| 250 | 0,55924 $ | 139,81 $ |
| 500 | 0,52448 $ | 262,24 $ |
| 1.000 | 0,49210 $ | 492,10 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,43370 $ | 1.734,80 $ |
| 8.000 | 0,40737 $ | 3.258,96 $ |
| 12.000 | 0,39279 $ | 4.713,48 $ |
| 20.000 | 0,37522 $ | 7.504,40 $ |
| Unit Price without VAT: | 0,95000 $ |
|---|---|
| Unit Price with VAT: | 1,13050 $ |

