
TMPC 0402HPV-4R7MG-Z02 | |
|---|---|
DigiKey Part Number | 4816-TMPC0402HPV-4R7MG-Z02TR-ND - Tape & Reel (TR) 4816-TMPC0402HPV-4R7MG-Z02CT-ND - Cut Tape (CT) 4816-TMPC0402HPV-4R7MG-Z02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPC 0402HPV-4R7MG-Z02 |
Description | FIXED IND 4.7UH 2.6A 105 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Inductor 2.6 A 105mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 105mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 3.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,83100 € | 8,31 € |
| 25 | 0,76160 € | 19,04 € |
| 50 | 0,71360 € | 35,68 € |
| 100 | 0,66870 € | 66,87 € |
| 250 | 0,61412 € | 153,53 € |
| 500 | 0,57608 € | 288,04 € |
| 1.000 | 0,54061 € | 540,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,48919 € | 1.467,57 € |
| 6.000 | 0,45951 € | 2.757,06 € |
| 9.000 | 0,44307 € | 3.987,63 € |
| 15.000 | 0,42495 € | 6.374,25 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

