
TMPC 0402HPV-2R2MG-Z02 | |
|---|---|
DigiKey Part Number | 4816-TMPC0402HPV-2R2MG-Z02TR-ND - Tape & Reel (TR) 4816-TMPC0402HPV-2R2MG-Z02CT-ND - Cut Tape (CT) 4816-TMPC0402HPV-2R2MG-Z02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPC 0402HPV-2R2MG-Z02 |
Description | FIXED IND 2.2UH 4A 61 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Inductor 4 A 61mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 61mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,83100 € | 8,31 € |
| 25 | 0,76160 € | 19,04 € |
| 50 | 0,71360 € | 35,68 € |
| 100 | 0,66870 € | 66,87 € |
| 250 | 0,61412 € | 153,53 € |
| 500 | 0,57608 € | 288,04 € |
| 1.000 | 0,54061 € | 540,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,48919 € | 1.467,57 € |
| 6.000 | 0,45951 € | 2.757,06 € |
| 9.000 | 0,44307 € | 3.987,63 € |
| 15.000 | 0,42495 € | 6.374,25 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

