
TMPC 0402HPV-220MG-Z02 | |
|---|---|
DigiKey Part Number | 4816-TMPC0402HPV-220MG-Z02TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMPC 0402HPV-220MG-Z02 |
Description | FIXED IND 22UH 1.2A 500 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Inductor 1.2 A 500mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 500mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 1.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47461 € | 1.423,83 € |
| Unit Price without VAT: | 0,47461 € |
|---|---|
| Unit Price with VAT: | 0,56479 € |

