2.2 µH Unshielded Inductor 4 A 61mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMPC 0402HP-2R2MG-Z02

DigiKey Part Number
4816-TMPC0402HP-2R2MG-Z02TR-ND - Tape & Reel (TR)
4816-TMPC0402HP-2R2MG-Z02CT-ND - Cut Tape (CT)
4816-TMPC0402HP-2R2MG-Z02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMPC 0402HP-2R2MG-Z02
Description
FIXED IND 2.2UH 4A 61 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Inductor 4 A 61mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
6A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
61mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 370
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,56700 €5,67 €
250,51960 €12,99 €
500,48640 €24,32 €
1000,45580 €45,58 €
2500,41844 €104,61 €
5000,39238 €196,19 €
1.0000,36812 €368,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,33296 €998,88 €
6.0000,31267 €1.876,02 €
9.0000,30144 €2.712,96 €
15.0000,28790 €4.318,50 €
21.0000,27936 €5.866,56 €
30.0000,27622 €8.286,60 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €