3.3 µH Unshielded Molded Inductor 2 A 210mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMPC 0312H-3R3MG

DigiKey Part Number
4816-TMPC0312H-3R3MGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMPC 0312H-3R3MG
Description
FIXED IND 3.3UH 2A 210 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 µH Unshielded Molded Inductor 2 A 210mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3.1A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
210mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.138" L x 0.126" W (3.50mm x 3.20mm)
Tolerance
±20%
Height - Seated (Max)
0.047" (1.20mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,33596 €1.343,84 €
Manufacturers Standard Package
Unit Price without VAT:0,33596 €
Unit Price with VAT:0,39979 €