
TMPC 0312H-2R2MG | |
|---|---|
DigiKey Part Number | 4816-TMPC0312H-2R2MGTR-ND - Tape & Reel (TR) 4816-TMPC0312H-2R2MGCT-ND - Cut Tape (CT) 4816-TMPC0312H-2R2MGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPC 0312H-2R2MG |
Description | FIXED IND 2.2UH 2.7A 115 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Molded Inductor 2.7 A 115mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3.4A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 115mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.138" L x 0.126" W (3.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,60500 € | 6,05 € |
| 25 | 0,55480 € | 13,87 € |
| 50 | 0,51960 € | 25,98 € |
| 100 | 0,48680 € | 48,68 € |
| 250 | 0,44696 € | 111,74 € |
| 500 | 0,41918 € | 209,59 € |
| 1.000 | 0,39327 € | 393,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,34657 € | 1.386,28 € |
| 8.000 | 0,32552 € | 2.604,16 € |
| 12.000 | 0,31386 € | 3.766,32 € |
| 20.000 | 0,29981 € | 5.996,20 € |
| 28.000 | 0,29747 € | 8.329,16 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

