
TMPC 0312H-1R0MG | |
|---|---|
DigiKey Part Number | 4816-TMPC0312H-1R0MGTR-ND - Tape & Reel (TR) 4816-TMPC0312H-1R0MGCT-ND - Cut Tape (CT) 4816-TMPC0312H-1R0MGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPC 0312H-1R0MG |
Description | FIXED IND 1UH 3.3A 60 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Molded Inductor 3.3 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.126" W (3.50mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,61300 € | 6,13 € |
| 25 | 0,56160 € | 14,04 € |
| 50 | 0,52620 € | 26,31 € |
| 100 | 0,49300 € | 49,30 € |
| 250 | 0,45256 € | 113,14 € |
| 500 | 0,42444 € | 212,22 € |
| 1.000 | 0,39823 € | 398,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,35093 € | 1.403,72 € |
| 8.000 | 0,32962 € | 2.636,96 € |
| 12.000 | 0,31781 € | 3.813,72 € |
| 20.000 | 0,30358 € | 6.071,60 € |
| 28.000 | 0,30121 € | 8.433,88 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

