
TMPA1004HTV-6R8MN-D | |
|---|---|
DigiKey Part Number | 4816-TMPA1004HTV-6R8MN-DTR-ND - Tape & Reel (TR) 4816-TMPA1004HTV-6R8MN-DCT-ND - Cut Tape (CT) 4816-TMPA1004HTV-6R8MN-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPA1004HTV-6R8MN-D |
Description | FIXED IND 6.8UH 9A 22.3 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 9 A 22.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 180°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,20600 € | 12,06 € |
| 100 | 0,97150 € | 97,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,83748 € | 418,74 € |
| 1.000 | 0,78612 € | 786,12 € |
| 1.500 | 0,75769 € | 1.136,53 € |
| 2.500 | 0,72345 € | 1.808,62 € |
| 3.500 | 0,70182 € | 2.456,37 € |
| 5.000 | 0,67966 € | 3.398,30 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

