
TMPA1004HTV-330MN-D | |
|---|---|
DigiKey Part Number | 4816-TMPA1004HTV-330MN-DTR-ND - Tape & Reel (TR) 4816-TMPA1004HTV-330MN-DCT-ND - Cut Tape (CT) 4816-TMPA1004HTV-330MN-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPA1004HTV-330MN-D |
Description | FIXED IND 33UH 4.2A 117.7 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Molded Inductor 4.2 A 117.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 117.7mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 180°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.433" L x 0.394" W (11.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.406" (10.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,19100 € | 11,91 € |
| 100 | 0,95950 € | 95,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,82708 € | 413,54 € |
| 1.000 | 0,77635 € | 776,35 € |
| 1.500 | 0,74826 € | 1.122,39 € |
| 2.500 | 0,71445 € | 1.786,12 € |
| 3.500 | 0,69310 € | 2.425,85 € |
| 5.000 | 0,67121 € | 3.356,05 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

