
TMPA1004HTV-1R5MN-D | |
|---|---|
DigiKey Part Number | 4816-TMPA1004HTV-1R5MN-DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMPA1004HTV-1R5MN-D |
Description | FIXED IND 1.5UH 19A 4.5 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 19 A 4.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 24A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 180°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,79564 € | 397,82 € |
| Unit Price without VAT: | 0,79564 € |
|---|---|
| Unit Price with VAT: | 0,94681 € |

