Parametric Equivalent

TMPA0603HTV-R56MN-D | |
|---|---|
DigiKey Part Number | 4816-TMPA0603HTV-R56MN-DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMPA0603HTV-R56MN-D |
Description | FIXED IND 560NH 17A 4.8 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Molded Inductor 17 A 4.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 17A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.8mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 180°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.280" L x 0.260" W (7.10mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMXLA-Q6030-R56M-T | Abracon LLC | 0 | 535-AMXLA-Q6030-R56M-TTR-ND | 0,32350 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,52499 € | 524,99 € |
| Unit Price without VAT: | 0,52499 € |
|---|---|
| Unit Price with VAT: | 0,62474 € |


