
TMPA0603HTV-4R7MN-D | |
|---|---|
DigiKey Part Number | 4816-TMPA0603HTV-4R7MN-DTR-ND - Tape & Reel (TR) 4816-TMPA0603HTV-4R7MN-DCT-ND - Cut Tape (CT) 4816-TMPA0603HTV-4R7MN-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPA0603HTV-4R7MN-D |
Description | FIXED IND 4.7UH 6A 37 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 6 A 37mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 37mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 180°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.280" L x 0.260" W (7.10mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,83100 € | 8,31 € |
| 100 | 0,66870 € | 66,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54061 € | 540,61 € |
| 2.000 | 0,50752 € | 1.015,04 € |
| 3.000 | 0,48919 € | 1.467,57 € |
| 5.000 | 0,46712 € | 2.335,60 € |
| 7.000 | 0,45318 € | 3.172,26 € |
| 10.000 | 0,43890 € | 4.389,00 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

