
TMPA0603HTV-100MN-D | |
|---|---|
DigiKey Part Number | 4816-TMPA0603HTV-100MN-DTR-ND - Tape & Reel (TR) 4816-TMPA0603HTV-100MN-DCT-ND - Cut Tape (CT) 4816-TMPA0603HTV-100MN-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPA0603HTV-100MN-D |
Description | FIXED IND 10UH 4.2A 68 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 4.2 A 68mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 68mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 180°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.260" W (7.10mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,84200 € | 8,42 € |
| 100 | 0,67710 € | 67,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54742 € | 547,42 € |
| 2.000 | 0,51391 € | 1.027,82 € |
| 3.000 | 0,49535 € | 1.486,05 € |
| 5.000 | 0,47300 € | 2.365,00 € |
| 7.000 | 0,45889 € | 3.212,23 € |
| 10.000 | 0,44443 € | 4.444,30 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

