
TMPA 2313SP-2R2MN-D | |
|---|---|
DigiKey Part Number | 4816-TMPA2313SP-2R2MN-DTR-ND - Tape & Reel (TR) 4816-TMPA2313SP-2R2MN-DCT-ND - Cut Tape (CT) 4816-TMPA2313SP-2R2MN-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPA 2313SP-2R2MN-D |
Description | FIXED IND 2.2UH 52A 1.25 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 52 A 1.25mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 43A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.25mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.925" L x 0.866" W (23.50mm x 22.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,09000 € | 8,09 € |
| 10 | 6,51800 € | 65,18 € |
| 25 | 5,98760 € | 149,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 5,38188 € | 430,55 € |
| 160 | 5,05288 € | 808,46 € |
| 240 | 4,87071 € | 1.168,97 € |
| 400 | 4,65133 € | 1.860,53 € |
| 560 | 4,51273 € | 2.527,13 € |
| 800 | 4,37075 € | 3.496,60 € |
| Unit Price without VAT: | 8,09000 € |
|---|---|
| Unit Price with VAT: | 9,62710 € |

