
TMPA 2313SP-150MN-D | |
|---|---|
DigiKey Part Number | 4816-TMPA2313SP-150MN-DTR-ND - Tape & Reel (TR) 4816-TMPA2313SP-150MN-DCT-ND - Cut Tape (CT) 4816-TMPA2313SP-150MN-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPA 2313SP-150MN-D |
Description | FIXED IND 15UH SURFACE MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Inductance Frequency - Test 100 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard |
Type Molded | Size / Dimension 0.925" L x 0.866" W (23.50mm x 22.00mm) |
Inductance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,99000 € | 7,99 € |
| 10 | 6,43700 € | 64,37 € |
| 25 | 5,91320 € | 147,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 5,31500 € | 425,20 € |
| 160 | 4,99006 € | 798,41 € |
| 240 | 4,81017 € | 1.154,44 € |
| 400 | 4,59350 € | 1.837,40 € |
| 560 | 4,45663 € | 2.495,71 € |
| 800 | 4,31641 € | 3.453,13 € |
| Unit Price without VAT: | 7,99000 € |
|---|---|
| Unit Price with VAT: | 9,50810 € |

