
TMPA 1707SP-4R7MN-D | |
|---|---|
DigiKey Part Number | 4816-TMPA1707SP-4R7MN-DTR-ND - Tape & Reel (TR) 4816-TMPA1707SP-4R7MN-DCT-ND - Cut Tape (CT) 4816-TMPA1707SP-4R7MN-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPA 1707SP-4R7MN-D |
Description | FIXED IND 4.7UH 26A 4.5 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 26 A 4.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 26A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.701" L x 0.665" W (17.80mm x 16.90mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,39800 € | 23,98 € |
| 25 | 2,20040 € | 55,01 € |
| 50 | 2,06280 € | 103,14 € |
| 100 | 1,93490 € | 193,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,81550 € | 363,10 € |
| 400 | 1,70415 € | 681,66 € |
| 600 | 1,64250 € | 985,50 € |
| 1.000 | 1,56826 € | 1.568,26 € |
| 1.400 | 1,52139 € | 2.129,95 € |
| 2.000 | 1,47335 € | 2.946,70 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |

