Parametric Equivalent

TMPA 1707SP-3R3MN-D | |
|---|---|
DigiKey Part Number | 4816-TMPA1707SP-3R3MN-DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMPA 1707SP-3R3MN-D |
Description | FIXED IND 3.3UH 30A 3.3 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 30 A 3.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 32A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.3mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.701" L x 0.665" W (17.80mm x 16.90mm) |
Tolerance ±20% | Height - Seated (Max) 0.276" (7.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMDLA1707S-3R3MT | Abracon LLC | 193 | 535-AMDLA1707S-3R3MTCT-ND | 2,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,72470 € | 344,94 € |
| Unit Price without VAT: | 1,72470 € |
|---|---|
| Unit Price with VAT: | 2,05239 € |


