33 µH Shielded Molded Inductor 10 A 37mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMPA 1707SP-330MN-D

DigiKey Part Number
4816-TMPA1707SP-330MN-DTR-ND - Tape & Reel (TR)
4816-TMPA1707SP-330MN-DCT-ND - Cut Tape (CT)
4816-TMPA1707SP-330MN-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMPA 1707SP-330MN-D
Description
FIXED IND 33UH 10A 37 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 µH Shielded Molded Inductor 10 A 37mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10A
Shielding
Shielded
DC Resistance (DCR)
37mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.701" L x 0.665" W (17.80mm x 16.90mm)
Height - Seated (Max)
0.276" (7.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,99000 €2,99 €
102,39800 €23,98 €
252,20040 €55,01 €
502,06280 €103,14 €
1001,93490 €193,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2001,81550 €363,10 €
4001,70415 €681,66 €
6001,64250 €985,50 €
1.0001,56826 €1.568,26 €
1.4001,52139 €2.129,95 €
2.0001,47335 €2.946,70 €
Manufacturers Standard Package
Unit Price without VAT:2,99000 €
Unit Price with VAT:3,55810 €