100 µH Shielded Molded Inductor 2 A 290mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMPA 1005SV-101MN-D

DigiKey Part Number
4816-TMPA1005SV-101MN-DTR-ND - Tape & Reel (TR)
4816-TMPA1005SV-101MN-DCT-ND - Cut Tape (CT)
4816-TMPA1005SV-101MN-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMPA 1005SV-101MN-D
Description
FIXED IND 100UH 2A 290 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 µH Shielded Molded Inductor 2 A 290mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.4A
Shielding
Shielded
DC Resistance (DCR)
290mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 245
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,04000 €1,04 €
100,83100 €8,31 €
250,76160 €19,04 €
500,71360 €35,68 €
1000,66870 €66,87 €
2500,61412 €153,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,57608 €288,04 €
1.0000,54061 €540,61 €
1.5000,52098 €781,47 €
2.5000,49734 €1.243,35 €
3.5000,48241 €1.688,43 €
5.0000,46712 €2.335,60 €
Manufacturers Standard Package
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,23760 €