
TMPA 1004S-R22MN-R6007-D | |
|---|---|
DigiKey Part Number | 4816-TMPA1004S-R22MN-R6007-DTR-ND - Tape & Reel (TR) 4816-TMPA1004S-R22MN-R6007-DCT-ND - Cut Tape (CT) 4816-TMPA1004S-R22MN-R6007-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPA 1004S-R22MN-R6007-D |
Description | FIXED IND 220NH 36A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 36 A Nonstandard |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 70A |
Series | Shielding Shielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.433" L x 0.394" W (11.00mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,68200 € | 6,82 € |
| 25 | 0,62480 € | 15,62 € |
| 50 | 0,58500 € | 29,25 € |
| 100 | 0,54830 € | 54,83 € |
| 250 | 0,50340 € | 125,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,47216 € | 236,08 € |
| 1.000 | 0,44302 € | 443,02 € |
| 1.500 | 0,42689 € | 640,34 € |
| 2.500 | 0,40748 € | 1.018,70 € |
| 3.500 | 0,39522 € | 1.383,27 € |
| 5.000 | 0,38267 € | 1.913,35 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

