
TMPA 1004S-R15MN-0R4410-D | |
|---|---|
DigiKey Part Number | 4816-TMPA1004S-R15MN-0R4410-DTR-ND - Tape & Reel (TR) 4816-TMPA1004S-R15MN-0R4410-DCT-ND - Cut Tape (CT) 4816-TMPA1004S-R15MN-0R4410-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPA 1004S-R15MN-0R4410-D |
Description | FIXED IND 150NH 38A 0.6 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Molded Inductor 38 A 0.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 75A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,69000 € | 6,90 € |
| 25 | 0,63280 € | 15,82 € |
| 50 | 0,59240 € | 29,62 € |
| 100 | 0,55520 € | 55,52 € |
| 250 | 0,50976 € | 127,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,47810 € | 239,05 € |
| 1.000 | 0,44860 € | 448,60 € |
| 1.500 | 0,43227 € | 648,40 € |
| 2.500 | 0,41261 € | 1.031,52 € |
| 3.500 | 0,40020 € | 1.400,70 € |
| 5.000 | 0,38749 € | 1.937,45 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

