
TMPA 0603SV-2R2MN-D | |
|---|---|
DigiKey Part Number | 4816-TMPA0603SV-2R2MN-DTR-ND - Tape & Reel (TR) 4816-TMPA0603SV-2R2MN-DCT-ND - Cut Tape (CT) 4816-TMPA0603SV-2R2MN-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPA 0603SV-2R2MN-D |
Description | FIXED IND 2.2UH 7.5A 15 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 7.5 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.260" W (7.10mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,69000 € | 6,90 € |
| 25 | 0,63280 € | 15,82 € |
| 50 | 0,59240 € | 29,62 € |
| 100 | 0,55520 € | 55,52 € |
| 250 | 0,50976 € | 127,44 € |
| 500 | 0,47810 € | 239,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44860 € | 448,60 € |
| 2.000 | 0,42108 € | 842,16 € |
| 3.000 | 0,40583 € | 1.217,49 € |
| 5.000 | 0,38749 € | 1.937,45 € |
| 7.000 | 0,37590 € | 2.631,30 € |
| 10.000 | 0,36403 € | 3.640,30 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

