
TMPA 0603SV-100MN-D | |
|---|---|
DigiKey Part Number | 4816-TMPA0603SV-100MN-DTR-ND - Tape & Reel (TR) 4816-TMPA0603SV-100MN-DCT-ND - Cut Tape (CT) 4816-TMPA0603SV-100MN-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPA 0603SV-100MN-D |
Description | FIXED IND 10UH 3.5A 68 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 3.5 A 68mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 68mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.280" L x 0.260" W (7.10mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 4.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,68200 € | 6,82 € |
| 25 | 0,62480 € | 15,62 € |
| 50 | 0,58500 € | 29,25 € |
| 100 | 0,54830 € | 54,83 € |
| 250 | 0,50340 € | 125,85 € |
| 500 | 0,47216 € | 236,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44302 € | 443,02 € |
| 2.000 | 0,41584 € | 831,68 € |
| 3.000 | 0,40079 € | 1.202,37 € |
| 5.000 | 0,38267 € | 1.913,35 € |
| 7.000 | 0,37123 € | 2.598,61 € |
| 10.000 | 0,35950 € | 3.595,00 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

