
TMPA 0603S-2R2MN-D | |
|---|---|
DigiKey Part Number | 4816-TMPA0603S-2R2MN-DTR-ND - Tape & Reel (TR) 4816-TMPA0603S-2R2MN-DCT-ND - Cut Tape (CT) 4816-TMPA0603S-2R2MN-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPA 0603S-2R2MN-D |
Description | FIXED IND 2.2UH 8A 15 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 8 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 10A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 15mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.280" L x 0.260" W (7.10mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,48900 € | 4,89 € |
| 25 | 0,44760 € | 11,19 € |
| 50 | 0,41940 € | 20,97 € |
| 100 | 0,39280 € | 39,28 € |
| 250 | 0,36060 € | 90,15 € |
| 500 | 0,33810 € | 169,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31717 € | 317,17 € |
| 2.000 | 0,29764 € | 595,28 € |
| 3.000 | 0,28682 € | 860,46 € |
| 5.000 | 0,27381 € | 1.369,05 € |
| 7.000 | 0,26559 € | 1.859,13 € |
| 10.000 | 0,25717 € | 2.571,70 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

