
TMIM0503S-R18MG-D02 | |
|---|---|
DigiKey Part Number | 4816-TMIM0503S-R18MG-D02TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMIM0503S-R18MG-D02 |
Description | FIXED IND 180NH 32A 1.32 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 nH Unshielded Molded Inductor 32 A 1.32mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 35A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.32mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.217" L x 0.209" W (5.50mm x 5.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,51733 € | 1.034,66 € |
| Unit Price without VAT: | 0,51733 € |
|---|---|
| Unit Price with VAT: | 0,61562 € |

