
TMIM0503S-2R2MG-D02 | |
|---|---|
DigiKey Part Number | 4816-TMIM0503S-2R2MG-D02TR-ND - Tape & Reel (TR) 4816-TMIM0503S-2R2MG-D02CT-ND - Cut Tape (CT) 4816-TMIM0503S-2R2MG-D02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMIM0503S-2R2MG-D02 |
Description | FIXED IND 2.2UH 10.5A 11.8 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Molded Inductor 10.5 A 11.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 11.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.217" L x 0.209" W (5.50mm x 5.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,87900 € | 8,79 € |
| 100 | 0,70720 € | 70,72 € |
| 1.000 | 0,57178 € | 571,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,53680 € | 1.073,60 € |
| 4.000 | 0,50414 € | 2.016,56 € |
| 6.000 | 0,48604 € | 2.916,24 € |
| 10.000 | 0,46425 € | 4.642,50 € |
| 14.000 | 0,45182 € | 6.325,48 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

