
TMIM0403S-R22MG-D | |
|---|---|
DigiKey Part Number | 4816-TMIM0403S-R22MG-DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMIM0403S-R22MG-D |
Description | FIXED IND 220NH 24.7A 2.4 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Molded Inductor 24.7 A 2.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 26A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 2.4mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.165" L x 0.165" W (4.20mm x 4.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,56148 € | 1.122,96 € |
| Unit Price without VAT: | 0,56148 € |
|---|---|
| Unit Price with VAT: | 0,66816 € |

