
TMIM0403S-4R7MG-D | |
|---|---|
DigiKey Part Number | 4816-TMIM0403S-4R7MG-DTR-ND - Tape & Reel (TR) 4816-TMIM0403S-4R7MG-DCT-ND - Cut Tape (CT) 4816-TMIM0403S-4R7MG-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMIM0403S-4R7MG-D |
Description | FIXED IND 4.7UH 5.9A 32.4 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Molded Inductor 5.9 A 32.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 32.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.165" L x 0.165" W (4.20mm x 4.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,95300 € | 9,53 € |
| 100 | 0,76680 € | 76,68 € |
| 1.000 | 0,62014 € | 620,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,58223 € | 1.164,46 € |
| 4.000 | 0,54684 € | 2.187,36 € |
| 6.000 | 0,52722 € | 3.163,32 € |
| 10.000 | 0,50361 € | 5.036,10 € |
| 14.000 | 0,49485 € | 6.927,90 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

