
TMIM0402S-R47MG-D | |
|---|---|
DigiKey Part Number | 4816-TMIM0402S-R47MG-DTR-ND - Tape & Reel (TR) 4816-TMIM0402S-R47MG-DCT-ND - Cut Tape (CT) 4816-TMIM0402S-R47MG-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMIM0402S-R47MG-D |
Description | FIXED IND 470NH 14A 5.4 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Molded Inductor 14 A 5.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 14A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 5.4mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.161" L x 0.161" W (4.10mm x 4.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,94800 € | 9,48 € |
| 100 | 0,76330 € | 76,33 € |
| 1.000 | 0,61733 € | 617,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,55869 € | 1.676,07 € |
| 6.000 | 0,52484 € | 3.149,04 € |
| 9.000 | 0,50608 € | 4.554,72 € |
| 15.000 | 0,49260 € | 7.389,00 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

