
TMIM0402S-R10MG-D | |
|---|---|
DigiKey Part Number | 4816-TMIM0402S-R10MG-DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMIM0402S-R10MG-D |
Description | FIXED IND 100NH 30.5A 1.6 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Molded Inductor 30.5 A 1.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 32A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.6mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.161" L x 0.161" W (4.10mm x 4.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,54257 € | 1.627,71 € |
| Unit Price without VAT: | 0,54257 € |
|---|---|
| Unit Price with VAT: | 0,64566 € |

