
TMIM 322512A-1R0MG | |
|---|---|
DigiKey Part Number | 4816-TMIM322512A-1R0MGTR-ND - Tape & Reel (TR) 4816-TMIM322512A-1R0MGCT-ND - Cut Tape (CT) 4816-TMIM322512A-1R0MGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMIM 322512A-1R0MG |
Description | FIXED IND 1UH 5A 32 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Molded Inductor 5 A 32mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 32mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 5.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,33600 € | 3,36 € |
| 100 | 0,26950 € | 26,95 € |
| 1.000 | 0,21738 € | 217,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20394 € | 407,88 € |
| 4.000 | 0,19140 € | 765,60 € |
| 6.000 | 0,18445 € | 1.106,70 € |
| 10.000 | 0,17610 € | 1.761,00 € |
| 14.000 | 0,17082 € | 2.391,48 € |
| 20.000 | 0,16541 € | 3.308,20 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

