
TMIM 252010A-1R0MG | |
|---|---|
DigiKey Part Number | 4816-TMIM252010A-1R0MGTR-ND - Tape & Reel (TR) 4816-TMIM252010A-1R0MGCT-ND - Cut Tape (CT) 4816-TMIM252010A-1R0MGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMIM 252010A-1R0MG |
Description | FIXED IND 1UH 4A 45.6 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Molded Inductor 4 A 45.6mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 45.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,32700 € | 3,27 € |
| 25 | 0,30000 € | 7,50 € |
| 50 | 0,28060 € | 14,03 € |
| 100 | 0,26290 € | 26,29 € |
| 250 | 0,24112 € | 60,28 € |
| 500 | 0,22606 € | 113,03 € |
| 1.000 | 0,21199 € | 211,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19887 € | 397,74 € |
| 4.000 | 0,18664 € | 746,56 € |
| 6.000 | 0,17987 € | 1.079,22 € |
| 10.000 | 0,17172 € | 1.717,20 € |
| 14.000 | 0,16657 € | 2.331,98 € |
| 20.000 | 0,16130 € | 3.226,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

