
TMAF 0301S-R47MN | |
|---|---|
DigiKey Part Number | 4816-TMAF0301S-R47MNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMAF 0301S-R47MN |
Description | FIXED IND 470NH 25.8 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Molded Inductor 25.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 6A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 25.8mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case Nonstandard |
Material - Core | Size / Dimension 0.130" L x 0.122" W (3.30mm x 3.10mm) |
Inductance | Height - Seated (Max) 0.039" (1.00mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,35363 € | 1.768,15 € |
| Unit Price without VAT: | 0,35363 € |
|---|---|
| Unit Price with VAT: | 0,42082 € |

