
TLVR966411-R10L-D01 | |
|---|---|
DigiKey Part Number | 4816-TLVR966411-R10L-D01TR-ND - Tape & Reel (TR) 4816-TLVR966411-R10L-D01CT-ND - Cut Tape (CT) 4816-TLVR966411-R10L-D01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVR966411-R10L-D01 |
Description | FIXED IND 100NH 75A 0.125 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Molded Inductor 75 A 0.125mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 98A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.125mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.366" L x 0.240" W (9.30mm x 6.10mm) | |
Height - Seated (Max) | 0.413" (10.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| 10 | 2,23200 € | 22,32 € |
| 100 | 1,80160 € | 180,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,55472 € | 777,36 € |
| 1.000 | 1,46002 € | 1.460,02 € |
| 1.500 | 1,40756 € | 2.111,34 € |
| 2.500 | 1,34438 € | 3.360,95 € |
| 3.500 | 1,30445 € | 4.565,58 € |
| 5.000 | 1,29090 € | 6.454,50 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,30820 € |

