
TLVR110511-R12L-D01 | |
|---|---|
DigiKey Part Number | 4816-TLVR110511-R12L-D01TR-ND - Tape & Reel (TR) 4816-TLVR110511-R12L-D01CT-ND - Cut Tape (CT) 4816-TLVR110511-R12L-D01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVR110511-R12L-D01 |
Description | FIXED IND 120NH 77A 0.125 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Molded Inductor 77 A 0.125mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 102A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.125mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.461" L x 0.224" W (11.70mm x 5.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.441" (11.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 2,36800 € | 23,68 € |
| 100 | 1,91080 € | 191,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,68295 € | 673,18 € |
| 800 | 1,58034 € | 1.264,27 € |
| 1.200 | 1,52348 € | 1.828,18 € |
| 2.000 | 1,45503 € | 2.910,06 € |
| 2.800 | 1,41178 € | 3.952,98 € |
| 4.000 | 1,38109 € | 5.524,36 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |

