
TLVR100512-R10L-D01 | |
|---|---|
DigiKey Part Number | 4816-TLVR100512-R10L-D01TR-ND - Tape & Reel (TR) 4816-TLVR100512-R10L-D01CT-ND - Cut Tape (CT) 4816-TLVR100512-R10L-D01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVR100512-R10L-D01 |
Description | FIXED IND 100NH 75A 0.125 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Molded Inductor 75 A 0.125mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 89A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.125mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.197" W (10.00mm x 5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 10 | 2,56100 € | 25,61 € |
| 100 | 2,06700 € | 206,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,86907 € | 560,72 € |
| 600 | 1,75490 € | 1.052,94 € |
| 900 | 1,69167 € | 1.522,50 € |
| 1.500 | 1,61553 € | 2.423,30 € |
| 2.100 | 1,56742 € | 3.291,58 € |
| 3.000 | 1,51814 € | 4.554,42 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,78420 € |

