
THMC0503SP-R68MG-D | |
|---|---|
DigiKey Part Number | 4816-THMC0503SP-R68MG-DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THMC0503SP-R68MG-D |
Description | FIXED IND 680NH 15A 5.2 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Molded Inductor 15 A 5.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | THMC0503SP-R68MG-D Models |
Category | Current - Saturation (Isat) 15A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 5.2mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.224" L x 0.205" W (5.70mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,51733 € | 1.034,66 € |
| Unit Price without VAT: | 0,51733 € |
|---|---|
| Unit Price with VAT: | 0,61562 € |

