
THMC0503SP-8R2MG-D | |
|---|---|
DigiKey Part Number | 4816-THMC0503SP-8R2MG-DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THMC0503SP-8R2MG-D |
Description | FIXED IND 8.2UH 5.2A 62.4 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Molded Inductor 5.2 A 62.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | THMC0503SP-8R2MG-D Models |
Category | Current - Saturation (Isat) 6.4A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 62.4mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.224" L x 0.205" W (5.70mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,51322 € | 1.026,44 € |
| Unit Price without VAT: | 0,51322 € |
|---|---|
| Unit Price with VAT: | 0,61073 € |

