
THMC0503SP-3R3MG-D | |
|---|---|
DigiKey Part Number | 4816-THMC0503SP-3R3MG-DTR-ND - Tape & Reel (TR) 4816-THMC0503SP-3R3MG-DCT-ND - Cut Tape (CT) 4816-THMC0503SP-3R3MG-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THMC0503SP-3R3MG-D |
Description | FIXED IND 3.3UH 9A 21 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Wirewound Inductor 9 A 21mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | THMC0503SP-3R3MG-D Models |
Category | Current - Saturation (Isat) 8.5A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 21mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.224" L x 0.205" W (5.70mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,86800 € | 8,68 € |
| 100 | 0,69840 € | 69,84 € |
| 1.000 | 0,56467 € | 564,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,53012 € | 1.060,24 € |
| 4.000 | 0,49787 € | 1.991,48 € |
| 6.000 | 0,48000 € | 2.880,00 € |
| 10.000 | 0,45848 € | 4.584,80 € |
| 14.000 | 0,44620 € | 6.246,80 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

