2.2 µH Unshielded Wirewound Inductor 10.5 A 14.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THMC0503SP-2R2MG-D

DigiKey Part Number
4816-THMC0503SP-2R2MG-DTR-ND - Tape & Reel (TR)
4816-THMC0503SP-2R2MG-DCT-ND - Cut Tape (CT)
4816-THMC0503SP-2R2MG-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THMC0503SP-2R2MG-D
Description
FIXED IND 2.2UH 10.5A 14.4 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Wirewound Inductor 10.5 A 14.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
THMC0503SP-2R2MG-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11A
Shielding
Unshielded
DC Resistance (DCR)
14.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.224" L x 0.205" W (5.70mm x 5.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,09000 €1,09 €
100,87900 €8,79 €
1000,70720 €70,72 €
1.0000,57178 €571,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,53680 €1.073,60 €
4.0000,50414 €2.016,56 €
6.0000,48604 €2.916,24 €
10.0000,46425 €4.642,50 €
14.0000,45182 €6.325,48 €
Manufacturers Standard Package
Unit Price without VAT:1,09000 €
Unit Price with VAT:1,29710 €