
THMC0503SP-100MG-D | |
|---|---|
DigiKey Part Number | 4816-THMC0503SP-100MG-DTR-ND - Tape & Reel (TR) 4816-THMC0503SP-100MG-DCT-ND - Cut Tape (CT) 4816-THMC0503SP-100MG-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THMC0503SP-100MG-D |
Description | IND 10UH 78MOHM 4.5A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 4.5 A 78mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | THMC0503SP-100MG-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 78mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.205" W (5.70mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,78600 € | 7,86 € |
| 100 | 0,64650 € | 64,65 € |
| 1.000 | 0,55501 € | 555,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,50149 € | 1.002,98 € |
| 4.000 | 0,47297 € | 1.891,88 € |
| 6.000 | 0,45706 € | 2.742,36 € |
| 10.000 | 0,45344 € | 4.534,40 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

