
THMC0421SP-2R2MG | |
|---|---|
DigiKey Part Number | 4816-THMC0421SP-2R2MGTR-ND - Tape & Reel (TR) 4816-THMC0421SP-2R2MGCT-ND - Cut Tape (CT) 4816-THMC0421SP-2R2MGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THMC0421SP-2R2MG |
Description | FIXED IND 2.2UH 6.5A 30 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Wirewound Inductor 6.5 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.169" L x 0.161" W (4.30mm x 4.10mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,95300 € | 9,53 € |
| 100 | 0,76680 € | 76,68 € |
| 1.000 | 0,62014 € | 620,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,56123 € | 1.683,69 € |
| 6.000 | 0,52722 € | 3.163,32 € |
| 9.000 | 0,50838 € | 4.575,42 € |
| 15.000 | 0,49485 € | 7.422,75 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

