
THMC0421SP-1R5MG | |
|---|---|
DigiKey Part Number | 4816-THMC0421SP-1R5MGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THMC0421SP-1R5MG |
Description | FIXED IND 1.5UH 8A 18.5 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Molded Inductor 8 A 18.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 18.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.169" L x 0.161" W (4.30mm x 4.10mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,54504 € | 1.635,12 € |
| Unit Price without VAT: | 0,54504 € |
|---|---|
| Unit Price with VAT: | 0,64860 € |

