
THMA0503SP-R47MN-D | |
|---|---|
DigiKey Part Number | 4816-THMA0503SP-R47MN-DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THMA0503SP-R47MN-D |
Description | FIXED IND 470NH 16A 3.7 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Molded Inductor 16 A 3.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.220" L x 0.205" W (5.60mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,49734 € | 994,68 € |
| Unit Price without VAT: | 0,49734 € |
|---|---|
| Unit Price with VAT: | 0,59183 € |

