
THMA0503SP-4R7MN-D | |
|---|---|
DigiKey Part Number | 4816-THMA0503SP-4R7MN-DTR-ND - Tape & Reel (TR) 4816-THMA0503SP-4R7MN-DCT-ND - Cut Tape (CT) 4816-THMA0503SP-4R7MN-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THMA0503SP-4R7MN-D |
Description | FIXED IND 4.7UH 6.6A 31.2 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Molded Inductor 6.6 A 31.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 31.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.220" L x 0.205" W (5.60mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,84200 € | 8,42 € |
| 100 | 0,67710 € | 67,71 € |
| 1.000 | 0,54742 € | 547,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,51391 € | 1.027,82 € |
| 4.000 | 0,48263 € | 1.930,52 € |
| 6.000 | 0,46530 € | 2.791,80 € |
| 10.000 | 0,44443 € | 4.444,30 € |
| 14.000 | 0,43124 € | 6.037,36 € |
| 20.000 | 0,43030 € | 8.606,00 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

